A6210009 | OKW
Round nut, M10 x 0.75, for rotary knobs, A6210009
Order No.: 23H262
EAN: 4099889347616
MPN:
A6210009
Rundmutter M10 x 0,75
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
10 pcs.
2.2610 €
50 pcs.
2.1182 €
100 pcs.
2.0230 €
500 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
For mounting potentiometers to bezels. Fits under knob and nut cover. Suitable for round, wing and toggle knobs from 10 mm diameter.
Technical specifications
Product type | Rundmutter | |
Version | M10 x 0,75 | |
Suitable for | Drehknöpfe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |