A7316000 | OKW
Knob end plate, without line, for rotary knobs size 16, A7316000
Order No.: 26H440
EAN: 4099889348767
MPN:
A7316000
Scheibe 16, ohne Strich
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7616 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button caps, type OKW 73.
For knobs type Kombiknopf and COM-KNOB; Color: black.
Technical attributes (type, for knob size, dimensions (a, b, c), index (without/with)): A 7316000, 16 mm, a 23, b 10, c 1.3 mm, without
Technical specifications
Product type | Knopfendscheibe | |
Version | ohne Strich | |
Suitable for | Drehknöpfe Gr. 16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |