A7316010 | OKW
Knob end plate, with line, for rotary knobs size 16, A7316010
Order No.: 26H455
EAN: 4099889348774
MPN:
A7316010
Scheibe 16, mit Strich
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.2253 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.8921 €
100 pcs.
1.7493 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button caps, type OKW 73.
For knobs type Kombiknopf and COM-KNOB; Color: black.
Technical attributes (type, for knob size, dimensions (a, b, c), index (without/with)): A 7316010, 16 mm, a 23, b 10, c 1.3 mm, with
Technical specifications
Accessory Type | Knopfendscheibe | |
Version | mit Strich | |
Suitable for | Drehknöpfe Gr. 16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |