A7510018 | OKW
Nut protective cap, with line, KKS, for rotary knobs size 10, A7510018
Order No.: 25H280
EAN: 4099889348071
MPN:
A7510018
Mutterabdeckung 10, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.8921 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
25 pcs.
1.5946 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding nut covers, size 10, type 7510.
For round nuts
Technical specifications
Product type | Mutternabdeckung | |
Version | mit Strich, KKS | |
Suitable for | Drehknöpfe Gr. 10 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |