A7516010 | OKW
Nut protective cap, with line, for rotary knobs size 16, A7516010
Order No.: 26H485
EAN: 4099889348798
MPN:
A7516010
Mutterabdeckung 16, mit Strich
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
2.1063 € *
Available: 95 pcs.
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.7850 €
100 pcs.
1.6422 €
500 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding nut covers, size 16, type 7516.
For round nuts; Dimensions: a 19.3, b 17.6, c 10, d 3.3, e 4.3 mm.
Technical attributes (type, color, shaft diameter (SD)): 010, with index, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut cover | |
| Version | with line | |
| Suitable for | rotary knobs size 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |