B8641109 | OKW
Front cap, with finger recess, nero, SK, for rotary knobs size 41, B8641109
Order No.: 23H214
EAN: 4099889347432
MPN:
B8641109
Deckel, 41, mit Fingermulde, nero, SK
Series: STAR-KNOBS
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6656 €
50 pcs.
2.5704 €
100 pcs.
2.4633 €
500 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lid 41, with finger recess, suitable for STAR-KNOB 41, for plugging on.
Technical specifications
Product type | Frontkappe | |
Version | mit Fingermulde, nero, SK | |
Suitable for | Drehknöpfe Gr. 41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |