B8733118 | OKW
Mounting kit, built-in variant, SK, for rotary knobs size 33, B8733118
Order No.: 23H220
EAN: 4099889347449
MPN:
B8733118
Montage-Set, 33, Einbauvariante, SK
Series: STAR-KNOBS
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
13.1019 €
50 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
For flush knob mounting with an attractive transition between the knob and the front of the device. front of the device. Suitable for knob diameter 33. Optionally illuminable in conjunction with translucent knob.
Technical specifications
Ausführung | Einbauvariante, SK | |
Geeignet für | Drehknöpfe Gr. 33 | |
Zubehörart | Montage-Set |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |