B8733119 | OKW
Mounting kit, built-in variant, SK, for rotary knobs size 33, B8733119
Order No.: 23H224
EAN: 4099889347463
MPN:
B8733119
Montage-Set, 33, Einbauvariante, SK
Series: STAR-KNOBS
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
13.1019 €
50 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set for flush knob mounting, for illuminable 33 mm knobs
Technical specifications
Ausführung | Einbauvariante, SK | |
Geeignet für | Drehknöpfe Gr. 33 | |
Zubehörart | Montage-Set |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |