B8733201 | OKW
Mounting kit, body variant, PC, SK, for rotary knobs size 33, B8733201
Order No.: 23H228
EAN: 4099889347487
MPN:
B8733201
Montage-Set, 33, Aufbauvariante, PC, SK
Series: STAR-KNOBS
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.4351 €
50 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set 33, surface mount variant,
suitable for head diameter 33, illuminable
suitable for head diameter 33, illuminable
Technical specifications
Product type | Montage-Set | |
Version | Aufbauvariante, PC, SK | |
Suitable for | Drehknöpfe Gr. 33 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |