B8733205 | OKW
Mounting kit, body variant, PC, SK, for rotary knobs size 33, B8733205
Order No.: 23H232
EAN: 4099889347500
MPN:
B8733205
Montage-Set, 33, Aufbauvariante, PC, SK
Series: STAR-KNOBS
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.4351 €
50 pcs.
12.8877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set for raised installation, for illuminated 33 mm knobs, green
Technical specifications
Ausführung | Aufbauvariante, PC, SK | |
Geeignet für | Drehknöpfe Gr. 33 | |
Zubehörart | Montage-Set |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |