B8741118 | OKW

Mounting kit, built-in variant, SK, for rotary knobs size 41, B8741118

Order No.: 23H236
EAN: 4099889347524
MPN:
B8741118
Montage-Set, 41, Einbauvariante, SK
Series: STAR-KNOBS
OKW
B8741118 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
10 pcs.
13.6612 €
50 pcs.
13.1257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set for flush knob mounting, for illuminable 41 mm knobs

Technical specifications
Ausführung Einbauvariante, SK
Geeignet für Drehknöpfe Gr. 41
Zubehörart Montage-Set
Logistics
Ursprungsland DE
Zolltarifnummer 84879090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei