B8741119 | OKW

Mounting kit, built-in variant, SK, for rotary knobs size 41, B8741119

Order No.: 23H240
EAN: 4099889347548
MPN:
B8741119
Montage-Set, 41, Einbauvariante, SK
Series: STAR-KNOBS
B8741119 OKW Equipment for Knobs
Image may differ
Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
10 pcs.
13.6612 €
50 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting set for flush knob mounting, for illuminable 41 mm knobs

Technical specifications
Filter Property Value
Product type mounting kit
Version built-in variant, SK
Suitable for rotary knobs size 41
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No