B8741218 | OKW
Mounting kit, body variant, PA, SK, for rotary knobs size 41, B8741218
Order No.: 23H238
EAN: 4099889347531
MPN:
B8741218
Montage-Set, 41, Aufbauvariante, PA, SK
Series: STAR-KNOBS
Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
10 pcs.
13.6612 €
50 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set for raised installation, for 41 mm knobs, grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | body variant, PA, SK | |
| Suitable for | rotary knobs size 41 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |