A8014118 | OKW

PA module enclosure, (L x W x H) 14 x 14 x 11.5 mm, black (RAL 9005), IP00, A8014118

Order No.: 30H1211
EAN: 4099889507737
MPN:
A8014118
MODUL-LEERGEH., Ausf. II, 14x14x11,5
A8014118 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7259 €
10 pcs.
0.6902 €
50 pcs.
0.6664 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A8014118, OKW

Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.

Technical specifications
Width 14 mm
Colour schwarz
Height 11.5 mm
Length 14 mm
Material PA
RAL number 9005
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei