A8017158 | OKW
PA module enclosure, (L x W x H) 17.4 x 15 x 15.3 mm, black (RAL 9005), IP00, A8017158
Order No.: 30H1213
EAN: 4099889507751
MPN:
A8017158
MODUL-LEERGEH., Ausf. II, 17,3x14,8x15,2
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8925 €
10 pcs.
0.8330 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A8017158, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
Width | 15 mm | |
Colour | schwarz | |
Height | 15.3 mm | |
Length | 17.4 mm | |
Material | PA | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |