A8021178 | OKW

PA module enclosure, (L x W x H) 21.3 x 13.3 x 17.7 mm, black (RAL 9005), IP00, A8021178

Order No.: 30H1216
EAN: 4099889507782
MPN:
A8021178
MODUL-LEERGEH., Ausf. III, 21x13x17,5
A8021178 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8207 €
100 pcs.
1.6541 €
500 pcs.
1.5470 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, A8021178, OKW

Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.

Technical specifications
Filter Property Value
Material PA
Length 21.3 mm
Width 13.3 mm
Height 17.7 mm
Colour black
RAL number 9005
Degree of protection (IP) IP00
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No