A8022148 | OKW
PA module enclosure, (L x W x H) 22.4 x 22.4 x 14 mm, black (RAL 9005), IP00, A8022148
Order No.: 30H1217
EAN: 4099889507799
MPN:
A8022148
MODUL-LEERGEH., Ausf. III,22,3x22,3x14
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
100 pcs.
0.8925 €
500 pcs.
0.8330 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A8022148, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
Width | 22.4 mm | |
Colour | schwarz | |
Height | 14 mm | |
Length | 22.4 mm | |
Material | PA | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |