A8025150 | OKW

PF module enclosure, (L x W x H) 25 x 25 x 15 mm, black (RAL 9005), IP00, A8025150

Order No.: 66H102
EAN: 4099889543308
MPN:
A8025150
MODUL-LEERGEH., Ausf. I, 25x25x15
A8025150 OKW General Purpose Enclosures Image 1
A8025150 OKW General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6541 €
10 pcs.
1.5470 €
50 pcs.
1.4875 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

PF module enclosure, A8025150, OKW

Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.

Technical specifications
Breite 25 mm
Farbe schwarz
Höhe 15 mm
Länge 25 mm
Material PF
RAL-Farbnummer 9005
Schutzart (IP) IP00
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei