A8039268 | OKW
PA module enclosure, (L x W x H) 38.8 x 38.8 x 26.6 mm, black (RAL 9005), IP00, A8039268
Order No.: 30H1222
EAN: 4099889507843
MPN:
A8039268
MODUL-LEERGEH., Ausf. II, 38,8x38,8x26,5
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
5 pcs.
2.2729 €
10 pcs.
2.1301 €
50 pcs.
2.0349 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A8039268, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
Width | 38.8 mm | |
Colour | schwarz | |
Height | 26.6 mm | |
Length | 38.8 mm | |
Material | PA | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |