A8040130 | OKW
PF module enclosure, (L x W x H) 40 x 40 x 12 mm, black (RAL 9005), IP00, A8040130
Order No.: 66H112
EAN: 4099889543339
MPN:
A8040130
MODUL-LEERGEH., Ausf. I, 40x40x13
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.6775 €
50 pcs.
2.4157 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
PF module enclosure, A8040130, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.
Technical specifications
Breite | 40 mm | |
Farbe | schwarz | |
Höhe | 12 mm | |
Länge | 40 mm | |
Material | PF | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |