A8040160 | OKW

PF module enclosure, (L x W x H) 40.5 x 13.8 x 16.1 mm, black (RAL 9005), IP00, A8040160

Order No.: 30H1224
EAN: 4099889507867
MPN:
A8040160
MODUL-LEERGEH., Ausf. I, 40,6x13,8x16
A8040160 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6660 €
10 pcs.
1.5589 €
50 pcs.
1.4994 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A8040160, OKW

Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.

Technical specifications
Breite 13.8 mm
Farbe schwarz
Höhe 16.1 mm
Länge 40.5 mm
Material PF
RAL-Farbnummer 9005
Schutzart (IP) IP00
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei