A8045169 | OKW
ABS module enclosure, (L x W x H) 45 x 30 x 16 mm, black (RAL 9005), IP00, A8045169
Order No.: 66H206
EAN: 4099889543483
MPN:
A8045169
MODUL-LEERGEH., Ausf. III, 45,5x30,5x16
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
2.2729 € *
Available: 770 pcs.
Next delivery: 659 pcs. on 2025-05-12
Leadtime: On Request **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0825 €
100 pcs.
1.8921 €
500 pcs.
1.7612 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS module enclosure, A8045169, OKW
ABS module enclosure preferrably for potting small assemblies. Only partly resistant to temperature.
Technical specifications
Width | 30 mm | |
Colour | schwarz | |
Height | 16 mm | |
Length | 45 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |