A8045250 | OKW

PF module enclosure, (L x W x H) 45 x 30 x 24 mm, black (RAL 9005), IP00, A8045250

Order No.: 66H122
EAN: 4099889543377
MPN:
A8045250
MODUL-LEERGEH., Ausf. I, 45x30x25
A8045250 OKW General Purpose Enclosures Image 1
A8045250 OKW General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 43 pcs.
Leadtime: 12 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7965 €
250 pcs.
2.6775 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

PF module enclosure, A8045250, OKW

Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.

Technical specifications
Width 30 mm
Colour schwarz
Height 24 mm
Length 45 mm
Material PF
RAL number 9005
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei