A8046408 | OKW
PA module enclosure, (L x W x H) 46.2 x 46.2 x 40.8 mm, black (RAL 9005), IP00, A8046408
Order No.: 30H1226
EAN: 4099889507881
MPN:
A8046408
MODUL-LEERGEH., Ausf. III,46x46x40,5
Series: MODUL-LEERGEHÄUSE THERMOPLAST
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3197 €
100 pcs.
3.9270 €
500 pcs.
3.6652 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A8046408, OKW
Impact strong case. With elastic side panels. Therefore only partly resistant to deformation.
Technical specifications
Breite | 46.2 mm | |
Farbe | schwarz | |
Höhe | 40.8 mm | |
Länge | 46.2 mm | |
Material | PA | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |