A8050150 | OKW
PF module enclosure, (L x W x H) 49 x 13 x 15 mm, black (RAL 9005), IP00, A8050150
Order No.: 66H124
EAN: 4099889543384
MPN:
A8050150
MODUL-LEERGEH., Ausf. I, 50x13x15
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6775 €
50 pcs.
2.5823 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
PF module enclosure, A8050150, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.
Technical specifications
Breite | 13 mm | |
Farbe | schwarz | |
Höhe | 15 mm | |
Länge | 49 mm | |
Material | PF | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |