A8050250 | OKW
PF module enclosure, (L x W x H) 50 x 50 x 25 mm, black (RAL 9005), IP00, A8050250
Order No.: 66H128
EAN: 4099889543391
MPN:
A8050250
MODUL-LEERGEH., 50x50x25
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9861 €
100 pcs.
4.3911 €
250 pcs.
4.2007 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
PF module enclosure, A8050250, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.
Technical specifications
Breite | 50 mm | |
Farbe | schwarz | |
Höhe | 25 mm | |
Länge | 50 mm | |
Material | PF | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |