A8050500 | OKW
PF module enclosure, (L x W x H) 50.7 x 50.7 x 49.7 mm, black (RAL 9005), IP00, A8050500
Order No.: 30H1228
EAN: 4099889507904
MPN:
A8050500
MODUL-LEERGEH., Ausf. I, 50,7x50,7x50
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4982 €
50 pcs.
4.3197 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A8050500, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.
Technical specifications
Breite | 50.7 mm | |
Farbe | schwarz | |
Höhe | 49.7 mm | |
Länge | 50.7 mm | |
Material | PF | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |