A8067469 | OKW

ABS module enclosure, (L x W x H) 67 x 35 x 46 mm, black (RAL 9005), IP00, A8067469

Order No.: 66H207
EAN: 4099889543490
MPN:
A8067469
MODUL-LEERGEH., Ausf. III, 67,0x35,5x46
A8067469 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 18 pcs.
Leadtime: 1 Week **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4748 €
100 pcs.
3.1654 €
500 pcs.
2.9512 €
1000 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS module enclosure, A8067469, OKW

ABS module enclosure preferrably for potting small assemblies. Only partly resistant to temperature.

Technical specifications
Breite 35 mm
Farbe schwarz
Höhe 46 mm
Länge 67 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP00
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei