A8090200 | OKW
PF module enclosure, (L x W x H) 90 x 60 x 20 mm, black (RAL 9005), IP00, A8090200
Order No.: 66H138
EAN: 4099889543421
MPN:
A8090200
MODUL-LEERGEH., Ausf. I, 90x60x20
Series: MODUL-LEERGEHÄUSE DUROPLAST
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
8.1158 €
50 pcs.
7.7707 €
100 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale
PF module enclosure, A8090200, OKW
Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture.
Technical specifications
Breite | 60 mm | |
Farbe | schwarz | |
Höhe | 20 mm | |
Länge | 90 mm | |
Material | PF | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP00 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |