A9005107 | OKW

ASA+PC-FR enclosure, (L x W x H) 136 x 74 x 32 mm, gray white (RAL 9002), IP65, A9005107

Order No.: 30H1229
EAN: 4099889507911
MPN:
A9005107
DATEC-COMPACT S, IP65, ohne Batteriefach
Series: DATEC-COMPACT
A9005107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.2125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.21 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2125 €
10 pcs.
32.1538 €
50 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9005107, OKW

2-part compact hand-held enclosure with sealing and with an ergonomic, robust design. Secure grip through finger recess in the bottom part. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.

Technical specifications
Width 74 mm
Colour grauweiß
Height 32 mm
Length 136 mm
Material ASA+PC-FR
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei