A9005207 | OKW

ABS/PC enclosure, (L x W x H) 136 x 74 x 32 mm, gray white (RAL 9002), IP65, A9005207

Order No.: 30H1233
EAN: 4099889507959
MPN:
A9005207
DATEC-COMPACT S, IP65, mit Batteriefach
Series: DATEC-COMPACT
A9005207 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
42.7329 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.73 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7329 €
10 pcs.
40.1625 €
50 pcs.
38.5560 €
*incl. VAT plus shipping costs
Subject to prior sale

Hand housing, A9005207, OKW

3-part compact hand-held enclosure with sealing and with an ergonomic, robust design. Ideal for miniaturised electronics applications. Secure grip through finger recess in the bottom part and centre of gravity near the body. With a battery compartment, accessible from the outside, for 3 x 1.5 V AAA batteries. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.

Technical specifications
Filter Property Value
Material ABS/PC
Length 136 mm
Width 74 mm
Height 32 mm
Colour gray white
RAL number 9002
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No