A9006117 | OKW
ABS/PC enclosure, (L x W x H) 172 x 92 x 39 mm, gray white (RAL 9002), IP41, A9006117
Order No.: 30H1243
EAN: 4099889508055
MPN:
A9006117
DATEC-COMPACT M, IP41, ohne Batteriefach
Series: DATEC-COMPACT
Unit Price (€ / pc.)
30.7853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
10 pcs.
28.9289 €
50 pcs.
27.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9006117, OKW
2-part compact hand-held enclosure with an ergonomic, robust design. Secure grip through finger recess in the bottom part. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.
Technical specifications
Width | 92 mm | |
Colour | grauweiß | |
Height | 39 mm | |
Length | 172 mm | |
Material | ABS/PC | |
RAL number | 9002 | |
Degree of protection (IP) | IP41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |