A9006118 | OKW
ABS/PC enclosure, (L x W x H) 172 x 92 x 39 mm, lava, IP41, A9006118
Order No.: 30H1244
EAN: 4099889508062
MPN:
A9006118
DATEC-COMPACT M, IP41, ohne Batteriefach
Series: DATEC-COMPACT
Unit Price (€ / pc.)
30.7853 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
10 pcs.
28.9289 €
50 pcs.
27.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9006118, OKW
2-part compact hand-held enclosure with an ergonomic, robust design. Secure grip through finger recess in the bottom part. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.
Technical specifications
Width | 92 mm | |
Colour | lava | |
Height | 39 mm | |
Length | 172 mm | |
Material | ABS/PC | |
Degree of protection (IP) | IP41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |