A9006208 | OKW
ABS/PC enclosure, (L x W x H) 172 x 92 x 39 mm, lava, IP65, A9006208
Order No.: 30H1246
EAN: 4099889508086
MPN:
A9006208
DATEC-COMPACT M, IP65 mit Batteriefach
Series: DATEC-COMPACT
Unit Price (€ / pc.)
54.1807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.18 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1807 €
10 pcs.
50.9320 €
50 pcs.
48.8733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9006208, OKW
3-part compact hand-held enclosure with sealing and with an ergonomic, robust design. Ideal for miniaturised electronics applications. Secure grip through finger recess in the bottom part and centre of gravity near the body. With a battery compartment, accessible from the outside, for 3 x 1.5 V AA batteries. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.
Technical specifications
Width | 92 mm | |
Colour | lava | |
Height | 39 mm | |
Length | 172 mm | |
Material | ABS/PC | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |