A9006217 | OKW
ABS/PC enclosure, (L x W x H) 172 x 92 x 39 mm, gray white (RAL 9002), IP41, A9006217
Order No.: 30H1247
EAN: 4099889508093
MPN:
A9006217
DATEC-COMPACT M, IP41, mit Batteriefach
Series: DATEC-COMPACT
Unit Price (€ / pc.)
41.8523 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.85 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8523 €
10 pcs.
39.3414 €
50 pcs.
37.7706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9006217, OKW
3-part compact hand-held enclosure with an ergonomic, robust design. Ideal for miniaturised electronics applications. Secure grip through finger recess in the bottom part and centre of gravity near the body. With a battery compartment, accessible from the outside, for 3 x 1.5 V AA batteries. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.
Technical specifications
Width | 92 mm | |
Colour | grauweiß | |
Height | 39 mm | |
Length | 172 mm | |
Material | ABS/PC | |
RAL number | 9002 | |
Degree of protection (IP) | IP41 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |