A9007118 | OKW

ABS/PC enclosure, (L x W x H) 206 x 110 x 47 mm, lava, IP41, A9007118

Order No.: 30H1256
EAN: 4099889508185
MPN:
A9007118
DATEC-COMPACT L, IP41, ohne Batteriefach
Series: DATEC-COMPACT
A9007118 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
36.9971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.00 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9971 €
10 pcs.
34.7837 €
50 pcs.
33.3914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9007118, OKW

2-part compact hand-held enclosure with an ergonomic, robust design. Secure grip through finger recess in the bottom part. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.

Technical specifications
Width 110 mm
Colour lava
Height 47 mm
Length 206 mm
Material ABS/PC
Degree of protection (IP) IP41
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei