A9007207 | OKW

ABS/PC enclosure, (L x W x H) 206 x 110 x 47 mm, gray white (RAL 9002), IP65, A9007207

Order No.: 30H1257
EAN: 4099889508192
MPN:
A9007207
DATEC-COMPACT L, IP65, mit Batteriefach
Series: DATEC-COMPACT
A9007207 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
64.0934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.09 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0934 €
10 pcs.
60.2497 €
50 pcs.
57.8340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9007207, OKW

3-part compact hand-held enclosure with sealing and with an ergonomic, robust design. Ideal for miniaturised electronics applications. Secure grip through finger recess in the bottom part and centre of gravity near the body. With a battery compartment, accessible from the outside, for 3 x 1.5 V AA batteries. Recessed user area to protect the operating elements. Attachment domes for PCBs and components in the top and bottom parts.

Technical specifications
Width 110 mm
Colour grauweiß
Height 47 mm
Length 206 mm
Material ABS/PC
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei