A9011065 | OKW
ABS enclosure, (L x W x H) 100 x 50 x 40 mm, gray white/pebble gray (RAL 9002), IP40, A9011065
Unit Price (€ / pc.)
14.0420 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
10 pcs.
12.3522 €
50 pcs.
11.5073 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9011065, OKW
Two-piece case with high top and open side base. Fastenings pillars for PCB mounting. Without handle bar.
Technical specifications
Breite | 50 mm | |
Farbe | grauweiß/kieselgrau | |
Höhe | 40 mm | |
Länge | 100 mm | |
Material | ABS | |
RAL-Farbnummer | 9002 | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |