A9011665 | OKW
ABS enclosure, (L x W x H) 76 x 43 x 40 mm, gray white (RAL 9002), IP40, A9011665
Order No.: 30H1265
EAN: 4099889508277
MPN:
A9011665
STECKERGEHÄUSE F / D, Ausf. I
Series: STECKERGEHÄUSE
Unit Price (€ / pc.)
18.9924 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
5 pcs.
17.8500 €
15 pcs.
17.1598 €
50 pcs.
16.4101 €
150 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9011665, OKW
Two-part plug case, French / German version. Live parts ABS-PC V-0. Fixing towers for the PCB assembly.
Technical specifications
Width | 43 mm | |
Colour | gray white | |
Height | 40 mm | |
Length | 76 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |