A9020065 | OKW
ABS enclosure, (L x W x H) 120 x 65 x 40 mm, gray white/pebble gray (RAL 9002), IP40, A9020065
Unit Price (€ / pc.)
15.9103 € *
Available: 31 pcs.
Leadtime: 2 Weeks **
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
13.9944 €
50 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9020065, OKW
Two-piece case with flat top and open side base. Fastenings pillars for PCB mounting. Without handle bar.
Technical specifications
Width | 65 mm | |
Colour | grauweiß/kieselgrau | |
Height | 40 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |