A9022465 | OKW

ABS/PC enclosure, (L x W x H) 120 x 65 x 55 mm, gray white/pebble gray (RAL 9002), IP40, A9022465

Order No.: 70H2421
EAN: 4099889544978
MPN:
A9022465
STECKERGEHÄUSE D, Ausf. II
Series: STECKERGEHÄUSE
A9022465 OKW General Purpose Enclosures Image 1
A9022465 OKW General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
35.2478 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
35.25 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2478 €
5 pcs.
33.1415 €
15 pcs.
31.8682 €
50 pcs.
30.4640 €
150 pcs.
29.1907 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS/PC enclosure, A9022465, OKW

Two-part plug case, German version. Fixing towers for the PCB assembly. With integrated socket DIN 49440 and plug section DIN 49441 R2.

Technical specifications
Width 65 mm
Colour grauweiß/kieselgrau
Height 55 mm
Length 120 mm
Material ABS/PC
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei