A9030065 | OKW

ABS enclosure, (L x W x H) 150 x 80 x 50 mm, gray white/pebble gray (RAL 9002), IP40, A9030065

Order No.: 70H309
EAN: 4099889545029
MPN:
A9030065
FLACHGEHÄUSE 150 N, Ausf. I
Series: FLACHGEHÄUSE
A9030065 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.9333 € *
Available: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
17.93 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9333 €
10 pcs.
15.7794 €
50 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9030065, OKW

Two-piece case with flat top and open side base. Fastenings pillars for PCB mounting. Without handle bar.

Technical specifications
Width 80 mm
Colour grauweiß/kieselgrau
Height 50 mm
Length 150 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei