A9031065 | OKW
ABS enclosure, (L x W x H) 150 x 80 x 80 mm, gray white/pebble gray (RAL 9002), IP40, A9031065
Unit Price (€ / pc.)
21.7651 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
10 pcs.
20.4680 €
50 pcs.
19.6469 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9031065, OKW
Two-piece case with high top and open side base. Fastenings pillars for PCB mounting. Without handle bar.
Technical specifications
Width | 80 mm | |
Colour | grauweiß/kieselgrau | |
Height | 80 mm | |
Length | 150 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |