A9040065 | OKW

ABS enclosure, (L x W x H) 189 x 110 x 60 mm, gray white/pebble gray (RAL 9002), IP40, A9040065

Order No.: 70H313
EAN: 4099889545043
MPN:
A9040065
FLACHGEHÄUSE 189 N, Ausf. I
Series: FLACHGEHÄUSE
A9040065 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.9190 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
23.92 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9190 €
5 pcs.
22.4791 €
15 pcs.
21.6223 €
50 pcs.
20.6703 €
150 pcs.
19.8016 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9040065, OKW

Two-piece case with flat top and open side base. Fastenings pillars for PCB mounting. Without handle bar.

Technical specifications
Width 110 mm
Colour grauweiß/kieselgrau
Height 60 mm
Length 189 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei