A9040165 | OKW

ABS flat enclosure, (L x W x H) 189 x 110 x 60 mm, gray white (RAL 9002), IP40, A9040165

Order No.: 30H1270
EAN: 4099889508321
MPN:
A9040165
FLACHGEHÄUSE 189 N, Ausf. II
Series: FLACHGEHÄUSE
A9040165 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
30.2855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.29 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2855 €
10 pcs.
28.4767 €
50 pcs.
27.3343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat-pack case, A9040165, OKW

Two-piece case with flat top and open side base. Fastenings pillars for PCB mounting.

Technical specifications
Breite 110 mm
Farbe grauweiß
Höhe 60 mm
Länge 189 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei