A9041165 | OKW
ABS flat enclosure, (L x W x H) 189 x 110 x 97 mm, gray white (RAL 9002), IP40, A9041165
Order No.: 30H1271
EAN: 4099889508338
MPN:
A9041165
FLACHGEHÄUSE 189 H, Ausf. II
Series: FLACHGEHÄUSE
Unit Price (€ / pc.)
38.3656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.37 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3656 €
10 pcs.
36.0570 €
50 pcs.
34.6171 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat-pack case, A9041165, OKW
Two-piece case with high top and open side base. Fastenings pillars for PCB mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 189 mm | |
| Width | 110 mm | |
| Height | 97 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |