A9051107 | OKW

ABS enclosure, (L x W x H) 56 x 96 x 19 mm, gray white (RAL 9002), IP54, A9051107

Order No.: 30H1276
EAN: 4099889508383
MPN:
A9051107
SOFT-CASE M, ohne Batteriefach
Series: SOFT-CASE
A9051107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
10 pcs.
15.1725 €
50 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9051107, OKW

Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. With soft TPE ring (accessory) protection class IP 54 possible.

Technical specifications
Width 96 mm
Colour grauweiß
Height 19 mm
Length 56 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei