A9051117 | OKW
ABS enclosure, (L x W x H) 65 x 105 x 19 mm, gray white (RAL 9002), IP40, A9051117
Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.83 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8258 €
10 pcs.
17.6953 €
50 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9051117, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. With battery compartment for 2 x AAA, accessible from the outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 65 mm | |
| Width | 105 mm | |
| Height | 19 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |