A9051219 | OKW

PMMA enclosure, (L x W x H) 26 x 96 x 19 mm, black (RAL 9005), IP40, A9051219

Order No.: 30H1279
EAN: 4099889508413
MPN:
A9051219
SOFT-CASE M, PMMA-IR, 2 x AAA
Series: SOFT-CASE
OKW
A9051219 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.97 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9678 €
10 pcs.
19.7064 €
50 pcs.
18.9329 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9051219, OKW

Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. Note: IR function only without intermediate ring/with intermediate ring in PMMA possible.

Technical specifications
Width 96 mm
Colour black
Height 19 mm
Length 26 mm
Material PMMA
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead