A9052107 | OKW

ABS enclosure, (L x W x H) 63 x 108 x 24 mm, gray white (RAL 9002), IP54, A9052107

Order No.: 30H1280
EAN: 4099889508420
MPN:
A9052107
SOFT-CASE L, ohne Batteriefach
Series: SOFT-CASE
A9052107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
10 pcs.
16.9099 €
50 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, A9052107, OKW

Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. With soft TPE ring (accessory) protection class IP 54 possible.

Technical specifications
Filter Property Value
Material ABS
Length 63 mm
Width 108 mm
Height 24 mm
Colour gray white
RAL number 9002
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No